Siemens Power Distribution Module SIPLUS AC

Subtotal (1 unit)*

£7,016.47

(exc. VAT)

£8,419.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,016.47

*price indicative

RS Stock No.:
253-7335
Mfr. Part No.:
6AG12101PE262UL0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Distribution Module

Input Type

AC

Maximum Operating Temperature

50°C

Series

SIPLUS

Width

200mm

Depth

237mm

Length

472mm

Standards/Approvals

EN, CE

COO (Country of Origin):
DE
The Siemens SIPLUS G120 PM240-2 IP20-FSD-U-400V 30 kW based on 6SL3210-1PE26-0UL0 with conformal coating. It is unfiltered with integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz. The degree of protection IP20 without CU and operating unit released as of CU FW version V4.7 HF8.

472x 200x 237 (HxWxD)

Degree of protection IP20

Unfiltered with integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy