- RS Stock No.:
- 698-7445
- Mfr. Part No.:
- 1746-NI04V
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 698-7445
- Mfr. Part No.:
- 1746-NI04V
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Analogue Combination Module
2 inputs and 2 outputs per module
Current (0-20mA) or voltage (±10Vdc) output versions
All inputs are individually selectable as voltage or current
Current (0-20mA) or voltage (±10Vdc) output versions
All inputs are individually selectable as voltage or current
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Input Type | Analogue |
Number of Inputs | 2 (Channel) |
Number of Outputs | 2 (Channel) |
Output Type | Analogue |
For Use With | SLC 500 Series |
Output Current | 0 → 20 mA |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 698-7445
- Mfr. Part No.:
- 1746-NI04V
- Brand:
- Allen Bradley