- RS Stock No.:
- 662-3630
- Mfr. Part No.:
- 6ES7151-1CA00-1BL0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 662-3630
- Mfr. Part No.:
- 6ES7151-1CA00-1BL0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
ET 200S — interface module IM 151-1
Interface module to connect ET 200S to PROFIBUS DP
Transfer rate up to 12 Mbit/s
Performs complete data transfer with the PROFIBUS DP Master
Connection module included
Transfer rate up to 12 Mbit/s
Performs complete data transfer with the PROFIBUS DP Master
Connection module included
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | ET 200S Compact |
Series | TM5 |
Number of Inputs | 32 |
Input Type | Digital |
For Use With | SIMATIC ET 200S Series |
Dimensions | 81 x 120 x 58 mm |