Siemens 6GK5 747 PLC I/O Module 24 V dc, 48 V dc, 205 x 100 x 20 mm

  • RS Stock No. 467-709
  • Mfr. Part No. 6GK5747-1AA30-6AB0
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

W-74x-1 — Client Module

SCALANCE client module for Ethernet application
For designing Industrial Wireless LAN (IWLAN) radio networks
Reliable communication
Encryption protects against unauthorized access
LED status displays
For installation in a device or control cabinet

Specifications
Attribute Value
Manufacturer Series 6GK5 747
Number of I/O 5
Voltage Category 24 V dc, 48 V dc
Dimensions 205 x 100 x 20 mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
Available to back order for despatch 12/03/2020, delivery within 2 working days
Price Each
£ 924.92
(exc. VAT)
£ 1,109.90
(inc. VAT)
Units
Per unit
1 +
£924.92
Not available for guaranteed pre 9am/10am delivery
Related Products
Professional series of PLC with a comprehensive range ...
Description:
Professional series of PLC with a comprehensive range of expansion options to suit a wide variety of applications. Provides the user with a scanning time of 1ms for 20k steps, dramatically decreasing tact time Various programming capacities available, supplied in 32k, 60k and 120k steps Built-in timer and calendar functions ...
I/O expansion module for use with a nano ...
Description:
I/O expansion module for use with a nano Line base unit (e.g. RS stock no.: 575-018)Galvanically separated Screw connection Top-hat rail mounting Supply voltage 24 Vdc (via base unit)Typical supply current 50 mA, max. 90 m ATypical response time AN 60 μs Output current max. each channel 500 mA, each ...
Professional range of Radioline wireless transceivers from Phoenix ...
Description:
Professional range of Radioline wireless transceivers from Phoenix Contact. These wireless transceivers are designed for easy assignment of inputs and outputs to support large systems. Radioline transmits I/O signals or serial data so therefore versatile. The wireless transceivers can be extended with I/O extension modules and all models are highly ...
Inline block I/O modules for direct operation in ...
Description:
Inline block I/O modules for direct operation in an INTERBUS network Quick and easy wiring using tension spring technology and removable plugs Different voltage areas identified by coloured printing LED display panels Bus connection via inline plugs.