Siemens 6GK5 786 PLC I/O Module 100 → 240 V ac, 12 → 24 V dc, 251 x 251 x 72 mm

  • RS Stock No. 467-674
  • Mfr. Part No. 6GK5786-3AB60-2AA0
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

W-786-3PRO — Access Point

SCALANCE access points with three built-in radio interfaces
For designing Industrial Wireless LAN (IWLAN) radio networks
Reliable communication
Encryption protects against unauthorized access
Suitable for mounting outdoors
APEX approved

Specifications
Attribute Value
Manufacturer Series 6GK5 786
Number of I/O 16
Voltage Category 12 → 24 V dc, 100 → 240 V ac
Length 251mm
Width 251mm
Depth 72mm
Dimensions 251 x 251 x 72 mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -40°C
Available to back order for despatch 02/01/2020, delivery within 2 working days
Price Each
£ 1,896.67
(exc. VAT)
£ 2,276.00
(inc. VAT)
Units
Per unit
1 +
£1,896.67
Not available for guaranteed pre 9am/10am delivery
Related Products
1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display ...
Description:
1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. With a scaleable input of up to 50kHz, the K3HB-C is able to accept NPN, PNP open collector and voltage pulses of non voltage contact pulses, making it ...
2 Set programmable counters designed to be used ...
Description:
2 Set programmable counters designed to be used in a comprehensive range of applications. With 72 x 72mm mounting this is highly versatile from both a mounting and function perspective. 6 Digit LED display2 Set valueNEMA 4X Protection (IP65 frontal, IP20 rear)Rated voltage 16V dc @5mASupports NPN/PNP operationManual & automatic ...
From DBK enclosures, this range of conduction/convection PTC ...
Description:
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high ...
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Self regulating PTC heaterProtection Class IILead wire silicone, UL 3135, white, AWG20, Length = 100±5mmTermination 6mm splice crimp.