Idec Logic Controller Output 8 Output 23.5 x 90 x 70 mm

  • RS Stock No. 833-6174
  • Mfr. Part No. FC4A-T08S1
  • Brand Idec
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec FC4A Series

CPUs are available in two types of modules, All-in-One and Slim. Each CPU is compact indesign but has built-in inputs and outputs. The Slim and All-in-One type can expand into the ideal system using the optional expansion modules.

IDEC MicroSmart

Specifications
Attribute Value
For Use With MicroSmart Series
Module Type Output
Output Type Transistor
Number of Outputs 8
Length 23.5mm
Width 90mm
Depth 70mm
Dimensions 23.5 x 90 x 70 mm
3 In stock for FREE next working day delivery
Price Each
£ 127.81
(exc. VAT)
£ 153.37
(inc. VAT)
Units
Per unit
1 +
£127.81
Related Products
1/16 DIN size temperature controllerSize 48 x 48 ...
Description:
1/16 DIN size temperature controllerSize 48 x 48 x 62 (WxHxD)Panel-mounted typeWaterproof (frontside if panel mounted)2nd optional alarm outputHeating and cooling control with optional control output Multi-input: Versatile thermocouple, RTD, DC current, DC voltageControl modes: PID, on/off control, Anti-Reset-Windup (ARW)Control output: Relay, non-contact voltage output (for SSR drive, DC output)Accuracy: ...
FX3U series positioning blocks from Mitsubishi. These positioning ...
Description:
FX3U series positioning blocks from Mitsubishi. These positioning blocks are efficient single-axis positioning modules for controlling either step drives or servo drives (by external regulator) with a pulse train. The FX3U series positioning blocks are suitable for achieving accurate positioning in combination with the MELSEC FX series using a wide ...
FX3U series networking CC-Link blocks from Mitsubishi. These ...
Description:
FX3U series networking CC-Link blocks from Mitsubishi. These two CC-link V2 units FX3U-16CCL-M master block and FX3U-64CCL interface blocks are available for all FX3G and FX3U main units and enable CC-Link V2functionality for expanded cyclic transmission and programming via CC-Link.
ALPHA-XL ALPHA power in large formatThe new ALPHA ...
Description:
ALPHA-XL ALPHA power in large formatThe new ALPHA XL comes into its own where the existing ALPHA series has reached its limits. Expanded through outstanding new features, it is particularly suited to machine and instrument manufacturing as well as building automation. Upgradable with expansion modulesExtra large backlit LCD displayTriples the ...