Crouzet em4 Local Series PLC CPU Starter Kit for Use with em4 Series, Relay, Static Output, 16-Input, Analogue, Digital
- RS Stock No.:
- 818-7111
- Mfr. Part No.:
- 88980180
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 818-7111
- Mfr. Part No.:
- 88980180
- Brand:
- Crouzet
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Evaluation Case em4 Local B26 24V dc
As easy as a Logic Module, as powerful as a PLC
em4 nano-PLC is an all in one PLC offering a very compact design and premium finish to suit a variety of applications.
Utilizing the most intuitive function block programming language on the market you can efficiently design your application to meet your exact requirements. Offered in glossy black, glossy white and a robust option to ensure a sleek finish to your application and to add another level of customisation
em4 nano-PLC is an all in one PLC offering a very compact design and premium finish to suit a variety of applications.
Utilizing the most intuitive function block programming language on the market you can efficiently design your application to meet your exact requirements. Offered in glossy black, glossy white and a robust option to ensure a sleek finish to your application and to add another level of customisation
em4 nano-PLC Local Evaluation Case includes:
em4 Nano-PLC Local starter kit in glossy black ( RS Stock No. 818-7085 )
Dedicated 110-230V AC power supply with European & US adaptor
em4 PCB simulator comprising of 16 inputs with switches, potentiometers and terminals with LED indication designed for sensor evaluation
em4 PCB simulator comprising of 10 inputs with LED indication and terminals for connection of the 2 static outputs to a device for evaluation
em4 Nano-PLC Local starter kit in glossy black ( RS Stock No. 818-7085 )
Dedicated 110-230V AC power supply with European & US adaptor
em4 PCB simulator comprising of 16 inputs with switches, potentiometers and terminals with LED indication designed for sensor evaluation
em4 PCB simulator comprising of 10 inputs with LED indication and terminals for connection of the 2 static outputs to a device for evaluation
Crouzet em4
Specifications
Attribute | Value |
---|---|
Manufacturer Series | em4 Local |
Number of Inputs | 16 |
Output Type | Relay, Static |
For Use With | em4 Series |
Input Type | Analogue, Digital |
Number of Outputs | 10 |
Voltage Category | 24 V dc |
Network Type | Modbus with accessory |
Kit Included | Yes |
Programming Interface | USB |
Minimum Operating Temperature | -20°C |
Depth | 60.4mm |
Program Capacity | 1000 blocks (without macro), Upto 64 macros (256 blocks each) |
Battery Backup | Yes |
Length | 124.6mm |
Communication Port Type | Modbus RS485 with accessory |
Programming Language Used | Function Block, Sequential Function Chart |
Number of Communication Ports | 1 |
Output Current | 500 mA, 6/8 A |
Maximum Operating Temperature | +60°C |
Display Included | Yes |