Allen Bradley Micro830 Series PLC CPU Starter Kit for Use with Micro800 Series, Digital Output, 14-Input, Digital Input
- RS Stock No.:
- 750-8674
- Mfr. Part No.:
- 2080-START830-24
- Brand:
- Allen Bradley
Discontinued product
- RS Stock No.:
- 750-8674
- Mfr. Part No.:
- 2080-START830-24
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
Micrologix 830 Starter Kit
Designed for standalone machine control applications which require simple motion using PTO
Flexible communications and I/O capabilities with up to five plug-ins
Different controller types sharing same form factor and accessories
Form factor based on number of I/O points embedded in the base: 10, 16, 24, or 48
Controllers include built-in support for up to 3 axes of motion
As many as three Pulse Train Outputs (PTO)
As many as six High-Speed Counter inputs (HSC)
100KHz speed of PTO and HSC available on 24V dc models
Single axis moves supported via PLCopen Motion instructions
Home, Stop, MoveRelative, MoveAbsolute, MoveVelocity
Embedded Communications
USB programming
Non-isolated serial port (RS232/485)
Flexible communications and I/O capabilities with up to five plug-ins
Different controller types sharing same form factor and accessories
Form factor based on number of I/O points embedded in the base: 10, 16, 24, or 48
Controllers include built-in support for up to 3 axes of motion
As many as three Pulse Train Outputs (PTO)
As many as six High-Speed Counter inputs (HSC)
100KHz speed of PTO and HSC available on 24V dc models
Single axis moves supported via PLCopen Motion instructions
Home, Stop, MoveRelative, MoveAbsolute, MoveVelocity
Embedded Communications
USB programming
Non-isolated serial port (RS232/485)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Micro830 |
Number of Inputs | 14 |
Output Type | Digital |
For Use With | Micro800 Series |
Input Type | Digital |
Voltage Category | 24 V dc |
Number of Outputs | 10 |
Network Type | ModBus |
Kit Included | Yes |
Memory | 20 kB |
Length | 90mm |
Depth | 80mm |
Program Capacity | 10 kB |
Communication Port Type | RS232, RS485 |
Dimensions | 90 x 145 x 80 mm |
Minimum Operating Temperature | -20°C |
Programming Interface | Operating Panel |
Maximum Operating Temperature | +65°C |
Number of Communication Ports | 1 |
Programming Language Used | Function Block, Ladder Logic, Structured Text |
Width | 145mm |