- RS Stock No.:
- 432-9478
- Mfr. Part No.:
- CPM1A30CDRDV1
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 432-9478
- Mfr. Part No.:
- CPM1A30CDRDV1
- Brand:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
CPM1A-V1 CPU
The CPM1A is a compact micro PLC with removable terminal blocks ideally suited to small machine control and sequencing applications.
Available in modules with 10 to 40 I/O points
30 and 40 I/O modules can be combined with up to 3 digital or 3 analogue expansion units to increase the system I/O to 100 points
Each analogue signal uses 16 points
Full HMI and PC connectivity
DIN rail/panel mount
Non volatile flash ROM memory
Variable Setting Control
1 x 5 kHz High Speed Counter
Individual digital input filters 1ms to 80ms
1024 data registers
128 timers/counters
Pulse output function
Replaces the CPM1 range
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 432-9490, 432-9507, 432-9513 and 432-9535 which are 0.3A @ 24Vdc)
30 and 40 I/O modules can be combined with up to 3 digital or 3 analogue expansion units to increase the system I/O to 100 points
Each analogue signal uses 16 points
Full HMI and PC connectivity
DIN rail/panel mount
Non volatile flash ROM memory
Variable Setting Control
1 x 5 kHz High Speed Counter
Individual digital input filters 1ms to 80ms
1024 data registers
128 timers/counters
Pulse output function
Replaces the CPM1 range
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 432-9490, 432-9507, 432-9513 and 432-9535 which are 0.3A @ 24Vdc)
Omron CPM1A / 2A / 2C Base Units
The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.
Programming port and optoisolated inputs
Interrupt processing, encoder connection and high speed counters
Interrupt processing, encoder connection and high speed counters
Pulse I/O, digital and analogue expansion
Password protection
Password protection
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CPM1A |
Number of Inputs | 18 (DC) |
Output Type | Relay |
For Use With | CPM1A Series |
Input Type | DC |
Voltage Category | 24 V dc |
Number of Outputs | 12 (Relay) |
Network Type | DeviceNet |
Kit Included | Yes |
Width | 130mm |
Output Current | 10 (Minimum) mA, 2 (Maximum) A |
Communication Port Type | RS232C |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |
Dimensions | 90 x 130 x 50 mm |
Number of Communication Ports | 1 |
Programming Interface | Computer |
Memory | 1024 (Data Memory) Words, 2048 (Program Memory) Words |
Program Capacity | 2048 Words |
Depth | 50mm |
Programming Language Used | Ladder Logic |
Length | 90mm |