Rockwell Automation Bulletin 2080 Series Logic Controller for Use with Micro 800 Series, Digital Output, 14-Input,
- RS Stock No.:
- 195-4293
- Mfr. Part No.:
- 2080-LC30-24QVB
- Brand:
- Rockwell Automation
Available to back order for despatch 03/06/2024
Added
Price Each
£435.73
(exc. VAT)
£522.88
(inc. VAT)
Units | Per unit |
1 + | £435.73 |
- RS Stock No.:
- 195-4293
- Mfr. Part No.:
- 2080-LC30-24QVB
- Brand:
- Rockwell Automation
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Our Micro830® Programmable Logic Controller Systems are designed for stand-alone machine control applications that require flexible communications and I/O capabilities. These controllers support up to 88 I/O points with high performance I/O, interrupts, and PTO motion.
Offers 10-point, 16-point, 24-point, and 48-point controllers
Includes 100KHz speed high-speed counter (HSC) on 24V DC models
Supports as many as five Micro800™ plug-in Modules
Provides embedded motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
Provides embedded communications via USB programming port and non-isolated serial port (for RS-232 and RS-485 communications)
Operates in -20…65 °C (-4…149 °F) temperatures
Supports microSD™ card for program transfer, datalog, and recipe management through plug-in module
Applications
Intermittent Vertical Form, Fill, and Seal Machine
Material Handling
Solar Panel Positioning
Includes 100KHz speed high-speed counter (HSC) on 24V DC models
Supports as many as five Micro800™ plug-in Modules
Provides embedded motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
Provides embedded communications via USB programming port and non-isolated serial port (for RS-232 and RS-485 communications)
Operates in -20…65 °C (-4…149 °F) temperatures
Supports microSD™ card for program transfer, datalog, and recipe management through plug-in module
Applications
Intermittent Vertical Form, Fill, and Seal Machine
Material Handling
Solar Panel Positioning
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Bulletin 2080 |
Number of Inputs | 14 |
Output Type | Digital |
For Use With | Micro 800 Series |
Input Type | Digital |
Number of Digital Inputs | 24 |
Number of Outputs | 10 |
Voltage Category | 24 V dc |
Number of Digital Outputs | 24 |
Kit Included | Yes |
Length | 145mm |
Output Current | 1 A |
Mounting Type | DIN Rail |
Programming Language Used | Function Block, Ladder Logic, Structured Text |
Maximum Operating Temperature | +65°C |
Width | 80mm |
Program Capacity | 10 kB |
Depth | 90mm |
Number of Communication Ports | 1 |
Minimum Operating Temperature | -20°C |
Dimensions | 145 x 80 x 90 mm |
Communication Port Type | RS-232, RS-485 |
- RS Stock No.:
- 195-4293
- Mfr. Part No.:
- 2080-LC30-24QVB
- Brand:
- Rockwell Automation
Related links
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series...