Rockwell Automation Bulletin 2080 Series Logic Controller for Use with Micro 810 Series, Relay Output, 8-Input, Digital
- RS Stock No.:
- 195-4284
- Mfr. Part No.:
- 2080-LC10-12DWD
- Brand:
- Rockwell Automation
2 In stock - FREE next working day delivery available
Added
Price Each
£114.73
(exc. VAT)
£137.68
(inc. VAT)
Units | Per unit |
1 + | £114.73 |
- RS Stock No.:
- 195-4284
- Mfr. Part No.:
- 2080-LC10-12DWD
- Brand:
- Rockwell Automation
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
With a nano-sized footprint, our Bulletin 2080 Micro810® Programmable Logic Controller Systems function as smart relays with high-current relay outputs, but with the programming capabilities of micro-PLCs. These controllers support 12 I/O points with 4 high current relay outputs (8A) for smart relay applications.
Offers 12-point controllers
Includes 8 A outputs, which replace the need for external relays
Supports program download through USB programming port (adapter required)
Allows you to monitor and modify application data using optional 1.5-in.local LCD
Allows you to configure and operate smart relay function blocks without programming (LCD required)
Includes 8 A outputs, which replace the need for external relays
Supports program download through USB programming port (adapter required)
Allows you to monitor and modify application data using optional 1.5-in.local LCD
Allows you to configure and operate smart relay function blocks without programming (LCD required)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Bulletin 2080 |
Number of Inputs | 8 |
Output Type | Relay |
For Use With | Micro 810 Series |
Input Type | Digital |
Number of Digital Inputs | 12 |
Number of Outputs | 4 |
Voltage Category | 12 V dc, 24 V dc, 120 V ac, 240 V ac |
Network Type | USB |
Number of Digital Outputs | 12 |
Kit Included | Yes |
Mounting Type | DIN Rail |
Programming Language Used | Function Block, Ladder Logic, Structured Text |
Maximum Operating Temperature | +55°C |
Number of Communication Ports | 1 |
Length | 75mm |
Output Current | 8 A |
Program Capacity | 2 kB |
Dimensions | 75 x 60 x 90 mm |
Depth | 90mm |
Width | 60mm |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 195-4284
- Mfr. Part No.:
- 2080-LC10-12DWD
- Brand:
- Rockwell Automation
Related links
- Rockwell Automation Bulletin 2080 Series PLC I/O Module for Use...
- Allen Bradley Micro810 Series PLC CPU Analogue 8-Input Digital
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...
- Allen Bradley Micro810 Series PLC CPU Digital Output Analogue,...
- Rockwell Automation Bulletin 2080 Series Logic Controller for Use...