Crouzet Millenium Evo Series PLC CPU for Use with Logic Controllers, Relay Output, 12-Input, Analogue, Digital Input
- RS Stock No.:
- 183-0000
- Mfr. Part No.:
- 88970568
- Brand:
- Crouzet
3 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,042.80
(exc. VAT)
£1,251.36
(inc. VAT)
Units | Per unit |
1 + | £1,042.80 |
- RS Stock No.:
- 183-0000
- Mfr. Part No.:
- 88970568
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MilleniumEVO KIT, Smart Relay with embedded Ethernet XDP24-E, Crouzet Touch CTP107-E Performance, Ethernet cable, USB Key
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium Evo |
Number of Inputs | 12 |
Output Type | Relay |
For Use With | Logic Controllers |
Input Type | Analogue, Digital |
Voltage Category | 24 V |
Number of Outputs | 8 |
Network Type | Ethernet |
Depth | 62mm |
Dimensions | 124.6 x 90 x 62 mm |
Output Current | 6 A, 8 A |
Number of Communication Ports | 1 |
Mounting Type | Panel Mount |
Width | 90mm |
Length | 124.6mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Programming Interface | USB |
Display Included | Yes |
Related links
- Crouzet Millenium Evo Series Logic Control for Use with XD26...
- Siemens LOGO! Series PLC CPU for Use with LOGO! 8.3 Relay Output Analogue,
- Omron CP2E Series PLC CPU for Use with CP2E Series 12-Input, Digital Input
- Omron CP1L-EL Series PLC CPU for Use with CP Series 12-Input, DC Input
- Crouzet Millenium Evo Series PLC CPU Starter Kit for Use with PLC...
- Crouzet Millenium Evo Series PLC CPU for Use with PLC 16...
- Allen Bradley Micro820 Series PLC CPU for Use with Bulletin 2080...
- Mitsubishi FX3S Series PLC CPU for Use with FX3 Series Transistor...