Better World
Crouzet Millenium Evo Series PLC CPU for Use with PLC, Relay Output, 16 (Digital)-Input, Digital Input
- RS Stock No.:
- 175-2518
- Mfr. Part No.:
- 88975111
- Brand:
- Crouzet
Available to back order for despatch 04/06/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£333.59
(exc. VAT)
£400.31
(inc. VAT)
Units | Per unit |
1 - 4 | £333.59 |
5 - 9 | £316.91 |
10 - 24 | £300.23 |
25 - 49 | £290.65 |
50 + | £283.19 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 175-2518
- Mfr. Part No.:
- 88975111
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
High performance Logic Controller up to 44 I/Os - 16 DI (4 HighSpeed/8 AI) - 8 DO
Wireless programming & Control with bluetooth Interface and Crouzet Virtual Display
Modbus TCP/IP (Client/Server) and Modbus RTU Network (Slave)
Event and Datalog Management via mail/FTP server or Locally
Up to 1000 programming blocks with intuitive Crouzet Soft to go from simple to complex applications
Wireless programming & Control with bluetooth Interface and Crouzet Virtual Display
Modbus TCP/IP (Client/Server) and Modbus RTU Network (Slave)
Event and Datalog Management via mail/FTP server or Locally
Up to 1000 programming blocks with intuitive Crouzet Soft to go from simple to complex applications
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium Evo |
Number of Inputs | 16 (Digital) |
Output Type | Relay |
For Use With | PLC |
Input Type | Digital |
Voltage Category | 24 V dc |
Number of Outputs | 8 |
Network Type | Ethernet |
Better World Product | Yes |
Better World Claim | Designed for disassembly |
Minimum Operating Temperature | -20°C |
Width | 90mm |
Dimensions | 124.6 x 90 x 62 mm |
Mounting Type | DIN Rail |
Programming Language Used | FBD, SFC |
Program Capacity | 2k Octet |
Programming Interface | Ethernet, USB |
Battery Backup | Yes |
Number of Communication Ports | 3 |
Output Current | 6 A |
Display Included | Yes |
Maximum Operating Temperature | +60°C |
Communication Port Type | RS485 |
Length | 124.6mm |
Depth | 62mm |
Related links
- Crouzet Millenium Evo Series Logic Control for Use with XD26...
- Siemens SIMATIC S7-300 Series PLC CPU for Use with SIMATIC S7-300...
- Crouzet Millenium Evo Series PLC CPU for Use with Logic...
- IMO i3E Series PLC CPU 4 (Analogue)-Input Digital Input
- Siemens SIMATIC S7-300 Series PLC CPU Analogue 28 (24 Digital
- Crouzet Millenium Evo Series PLC CPU Starter Kit for Use with PLC...
- IMO i3C Series PLC CPU 24 (Digital)-Input Digital Input
- Crouzet Millenium 3 Series Logic Module Relay Output Digital Input