- RS Stock No.:
- 855-3338
- Mfr. Part No.:
- 2701165
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-3338
- Mfr. Part No.:
- 2701165
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Inline XC, Analog input terminal, transmission speed in the local bus: 500 kbps, Extreme conditions version, degree of protection: IP20, including Inline connector and labeling field
Can be used under extreme ambient conditions
Extended temperature range of -40 °C ... +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Coated PCBs
Voltage inputs 0 V ... 10 V
Inputs for temperature measurements
Diagnostic and status indicators
Connection of sensors in 2-conductor technology
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL DO 4 AC-1A-PAC |
Maximum Operating Temperature | +55°C |
Dimensions | 140.5 x 12.2 x 71.5 mm |