- RS Stock No.:
- 833-6177
- Mfr. Part No.:
- FC4A-N32B3
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 833-6177
- Mfr. Part No.:
- FC4A-N32B3
- Brand:
- Idec
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Idec FC4A Series
CPUs are available in two types of modules, All-in-One and Slim. Each CPU is compact indesign but has built-in inputs and outputs. The Slim and All-in-One type can expand into the ideal system using the optional expansion modules.
IDEC MicroSmart
Specifications
Attribute | Value |
---|---|
Accessory Type | Logic Controller |
Input Type | DC |
Number of Inputs | 32 |
For Use With | MicroSmart Series |
Dimensions | 29.7 x 90 x 70 mm |