- RS Stock No.:
- 751-1305
- Mfr. Part No.:
- 1763-MM1
- Brand:
- Allen Bradley
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 751-1305
- Mfr. Part No.:
- 1763-MM1
- Brand:
- Allen Bradley
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MicroLogix 800 Memory Modules
Backup memory module with high-accuracy real-time clock
Supports removal and insertion under power
Can be used to clone and update PLC application code
Adds precision real-time clock function without need to calibrate or update
Supports removal and insertion under power
Can be used to clone and update PLC application code
Adds precision real-time clock function without need to calibrate or update
Allen Bradley Memory Module For Use With MicroLogix 1100 Series - 1763-MM1
For reliable data storage on MicroLogix 1100 programmable logic controllers (PLCs), use this memory module from Rockwell Automation's Allen Bradley range. It serves as a backup storage device and can save both temporary and permanent configuration data. This unit has a thermoplastic housing that provides durability and impact resistance, so it's suitable for use in tough environments. With its highly accurate, real-time clock function, you can monitor processes and track and log actions. This feature needs no software update or calibration, so it's a self-functioning solution. You'll find modules like this used in machine control and automation applications.
• Easy to install and detach, with a flush mounting system to keep it out of the way
• Can be used to clone and update PLC code for versatility
• Auto-recovery feature to protect your system data
• Safe to remove or attach under power
• Can be used to clone and update PLC code for versatility
• Auto-recovery feature to protect your system data
• Safe to remove or attach under power
Standards and Certifications
• UKCA (UK Conformity Assessed)
• RINA (Registro Italiano Navale)
• CE (Conformitè Europëenne)
• RINA (Registro Italiano Navale)
• CE (Conformitè Europëenne)
Is this memory module resistant to ESD?
No, it isn't. It's very important to keep this module away from objects with strong magnetic fields to prevent damage and data loss.
Specifications
Attribute | Value |
---|---|
Accessory Type | Memory Module |
Range | MicroLogix |
Series | 1763 |
For Use With | MicroLogix 1100 |