- RS Stock No.:
- 253-1468
- Mfr. Part No.:
- 2TLA020074R9000
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 253-1468
- Mfr. Part No.:
- 2TLA020074R9000
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Product Details
The ABB has cable for AS-i power and data and the color of the cable is yellow. The length of the cable is 10 meter.
Product net height 10 mm
Product net width 1000 mm
Product net width 1000 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
Series | AS-i |
For Use With | AS-i |
Dimensions | 4 x 10 x 1000 in |