Eaton Fulleon PLC I/O Module for Use with Axioline F Station, 19.2 → 30 V dc
- RS Stock No.:
- 196-1251
- Mfr. Part No.:
- 1007352
- Brand:
- Eaton Fulleon
Stock information currently inaccessible
- RS Stock No.:
- 196-1251
- Mfr. Part No.:
- 1007352
- Brand:
- Eaton Fulleon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Fulleon | |
| Accessory Type | PLC I/O Module | |
| For Use With | Axioline F Station | |
| Supply Voltage | 19.2 → 30 V dc | |
| Output Current | 10 @ 5 V dc mA, 500 @ 24 V dc mA | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 35 x 126.1 x 54 mm | |
| Select all | ||
|---|---|---|
Brand Eaton Fulleon | ||
Accessory Type PLC I/O Module | ||
For Use With Axioline F Station | ||
Supply Voltage 19.2 → 30 V dc | ||
Output Current 10 @ 5 V dc mA, 500 @ 24 V dc mA | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +60°C | ||
Dimensions 35 x 126.1 x 54 mm | ||
- COO (Country of Origin):
- DE
Axioline F, function module, pulse width modulation, transmission speed in local bus 100 Mbps
