- RS Stock No.:
- 135-5217
- Mfr. Part No.:
- 990XCP98000
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 135-5217
- Mfr. Part No.:
- 990XCP98000
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
Schneider Electric Battery, 1.2Ah Battery Capacity, 3V DC Supply Voltage - Modicon Quantum Series - 990XCP98000
Features & Benefits
• Free of mercury and other toxic heavy metals for environmental safety
• Colour-coded conductors for simple connection to CPU terminals
• Compatible with Safety CPUs and Unity Pro Standard CPUs for ease of use
• Colour-coded conductors for simple connection to CPU terminals
• Compatible with Safety CPUs and Unity Pro Standard CPUs for ease of use
Applications
• Process and packaging equipment
• Transportation industry
• Oil and gas plants
• Hydropower and water treatment applications
• Transportation industry
• Oil and gas plants
• Hydropower and water treatment applications
How can I ensure the optimal performance of this battery?
For best results, avoid installing this battery in systems that experience regular power outages or in areas with high operating temperatures.
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.
Applications
Process control
Infrastructure
Safety
Industries
The Modicon Quantum automation platform has been specially designed for critical applications in industries such as:
Petrochemicals
Cement
Energy
Metallurgy
Tunnels
Water Treatment
Airports
Specifications
Attribute | Value |
---|---|
Accessory Type | Back-up Battery |
Range | Modicon Quantum Automation Platform |
For Use With | Safety CPU, Unity Pro Standard CPU |
Supply Voltage | 3 V |
Application | Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment |
- RS Stock No.:
- 135-5217
- Mfr. Part No.:
- 990XCP98000
- Brand:
- Schneider Electric