ifm electronic Interface Module AC6 Digital 31.6V dc
- RS Stock No.:
- 723-031
- Mfr. Part No.:
- AC6003
- Brand:
- ifm electronic
Subtotal (1 unit)*
£312.49
(exc. VAT)
£374.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.49 |
*price indicative
- RS Stock No.:
- 723-031
- Mfr. Part No.:
- AC6003
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | ASi, IO-Link | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Width | 59.3mm | |
| Series | AC6 | |
| Length | 124mm | |
| Depth | 38.4mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type ASi, IO-Link | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Width 59.3mm | ||
Series AC6 | ||
Length 124mm | ||
Depth 38.4mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with AS-i Interface is designed specifically for hygienic and wet environments within the food industry. This robust solution provides a reliable communication platform for controlling and monitoring devices in challenging applications. With a Compact rectangular housing and a degree of protection rated at IP69K, it ensures durability in harsh conditions while enabling daisy-chain connectivity for power supply and fieldbus Interface management. The unit supports multiple digital inputs and outputs, allowing for configurable use and simplifying the integration of various sensors and actuators. Its electrical connections facilitate easy installations, making it an essential tool for enhancing automation processes in food production settings.
Supports hygienic applications, making it suitable for the food industry's stringent requirements
Features daisy-chain functionality to optimise power supply distribution across multiple devices
Offers a maximum current consumption of 350 mA from AS-i, ensuring efficient power utilisation
Compatible with a range of communication interfaces including IO-Link and AS-i, providing versatile connectivity options
Short-circuit protection enhances device safety and reliability during operational use
Utilises COM1, COM2, and COM3 for variable transmission rates to suit different application requirements
Related links
- ifm electronic Interface Module AC6 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC1 31.6V dc
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC3 31.6V dc
