- RS Stock No.:
- 693-3969
- Mfr. Part No.:
- M310-1000-B
- Brand:
- Heraeus
Discontinued product
- RS Stock No.:
- 693-3969
- Mfr. Part No.:
- M310-1000-B
- Brand:
- Heraeus
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Thin-Film Platinum Resistance Thermometers, M310 Series
Specifications
Attribute | Value |
---|---|
Probe Length | 3mm |
Maximum Temperature Sensed | +500°C |
Termination Type | Solder |
Response Time | 0.4 m/s |
Minimum Temperature Sensed | -70°C |