- RS Stock No.:
- 429-0601
- Mfr. Part No.:
- NR-141- Z L50
- Brand:
- Netsushin
Discontinued product
- RS Stock No.:
- 429-0601
- Mfr. Part No.:
- NR-141- Z L50
- Brand:
- Netsushin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Sheath Pipe Platinum Resistance Thermometers, NR-141 Series
NR-141 series sheath pipe type platinum resistance thermometers have mechanical toughness and excellent durability
Unaffected by external atmosphere, ample heat resistance
Unaffected by external atmosphere, ample heat resistance
Specifications
Attribute | Value |
---|---|
Probe Diameter | 3.2mm |
Probe Length | 50mm |
Maximum Temperature Sensed | +200°C |
Minimum Temperature Sensed | -200°C |
- RS Stock No.:
- 429-0601
- Mfr. Part No.:
- NR-141- Z L50
- Brand:
- Netsushin
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP