- RS Stock No.:
- 429-0421
- Mfr. Part No.:
- NR-351- X L 50
- Brand:
- Netsushin
Discontinued product
- RS Stock No.:
- 429-0421
- Mfr. Part No.:
- NR-351- X L 50
- Brand:
- Netsushin
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Sheath Pipe Platinum Resistance Thermometers
NR-351 Series
Sheath pipe type platinum resistance thermometers have mechanical toughness and excellent durability
Unaffected by external atmosphere, ample heat resistance
Unaffected by external atmosphere, ample heat resistance
Note
Note that Ø 0.5 mm welded part is crimped.
Specifications
Attribute | Value |
---|---|
Probe Diameter | 1.6mm |
Probe Length | 50mm |
Maximum Temperature Sensed | +200°C |
Minimum Temperature Sensed | -200°C |