- RS Stock No.:
- 476-842
- Mfr. Part No.:
- TCRS-200
- Brand:
- TCS Micro Limited
Discontinued product
- RS Stock No.:
- 476-842
- Mfr. Part No.:
- TCRS-200
- Brand:
- TCS Micro Limited
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Liquid/air Heat Exchangers
Miniature liquid cooling system. Suitable for cooling electronic components and other applications.
Very small size and low weight
Low power consumption
Smooth flow pump with no pulses
High quality construction
Modular system
Low power consumption
Smooth flow pump with no pulses
High quality construction
Modular system
Heat Exchangers
Specifications
Attribute | Value |
---|---|
Dimensions | 77 x 50 x 9mm |
Number of Cooling Elements | 90 |
Height | 77mm |
Radiator Material | Aluminium Alloy |
Refrigerant | Water-Based Coolant |
Colour | Black |
Tube Connector Material | 316 Stainless Steel |
Depth | 9mm |
Maximum Working Temperature | +80°C |
Minimum Working Temperature | -20°C |
Width | 50mm |
Working Temperature Range | -20 → +80°C |
- RS Stock No.:
- 476-842
- Mfr. Part No.:
- TCRS-200
- Brand:
- TCS Micro Limited