RS PRO White Acetal Rod, 500mm x 110mm Diameter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Acetal Homopolymer - Delrin®

Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties. Resistance to hot water and alkalis is slightly inferior.

Acetal Copolymer & Homopolymer

Specifications
Attribute Value
Colour White
Length 500mm
Material Acetal
Form Rod
Rod Diameter 110mm
Density 1.42g/cm³
Tensile Strength 70 MPa
Flammability Rating UL 94 HB
Maximum Operating Temperature +100°C
Water Absorption 0.5%
Polymer Type Homopolymer
Elongation 25%
Hardness M 90 Rockwell
Available to back order for despatch 25/02/2020
Price Each
£ 157.77
(exc. VAT)
£ 189.32
(inc. VAT)
Units
Per unit
1 - 2
£157.77
3 - 9
£146.72
10 - 29
£138.84
30 +
£126.21
Related Products
RS PRO White Nylon Rod, 500mm x 110mm ...
Description:
RS PRO White Nylon Rod, 500mm x 110mm Diameter
Delrin® has similar properties to Acetal Copolymer but ...
Description:
Delrin® has similar properties to Acetal Copolymer but with better mechanical and machining properties. Resistance to hot water and alkalis is slightly inferior.
Low moisture absorption and good chemical resistance with ...
Description:
Low moisture absorption and good chemical resistance with excellent mechanical strength. Dimensionally stable, suitable for close tolerance components, bearings, bushes, gears, valves and valve seatings. White in colour.