- RS Stock No.:
- 918-2536
- Mfr. Part No.:
- TN17 1,20M
- Brand:
- Penta
5 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£137.85
(exc. VAT)
£165.42
(inc. VAT)
Units | Per unit |
1 + | £137.85 |
- RS Stock No.:
- 918-2536
- Mfr. Part No.:
- TN17 1,20M
- Brand:
- Penta
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Insulating Sheet With Adhesive Strips
Insulating sheet complete with self-adhesive strips. The insulating sheet works by covering over bare conductors or any others that are faulty, doubtful or have insufficient insulation. You can add several sheets together to form a denser protective layer.
FEATURES and BENEFITS:
With adhesive strips
Covers bare conductors
Added insulation
Added protection
Use more than one sheet for extra protection
With adhesive strips
Covers bare conductors
Added insulation
Added protection
Use more than one sheet for extra protection
Specifications
Attribute | Value |
---|---|
Length | 1200mm |
Thickness | 3/10e |
Width | 800mm |
Range | TN17 |