• RS Stock No. 493-6133
  • Brand Hammond
  • Mfr. Part No. 1591BGY
Hammond
1591 ABS Enclosure, IP54, 112 x 62 x 31mm
Product Details

Hammond 1591 Multi-purpose Plastic Enclosures

The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Two piece lap joint construction
Provides protection against dust accumulation and splashing water
Integral card guides accept 1.5mm PC cards
Lid secured with M3 x 10 mm machine screws, threaded into tapped integral brass bushings
Dimensions do not include the lid (add 4mm to height for the lid)

Note

Black enclosures include black screws, grey enclosures are standard nickel finish screws.

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Body MaterialABS
External Dimensions112 x 62 x 31mm
External Length112 mm
External Width62 mm
External Height31 mm
IP RatingIP54
ColourGrey
Lid ColourGrey
Series1591
Select all
Customer reviews

Add a review - Log In

70 In stock for FREE next working day delivery
£3.67
Price Each
1 - 14
£3.67
15 - 24
£3.48
25 +
£3.38
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 493-6133
    Description 1591 ABS Enclosure, IP54, 112 x 62 x 31mm
    Manufacturer/Brand: Hammond
    Mfr. Part No. 1591BGY
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products

Alternative for 1591 ABS Enclosure, IP54, 112 x 62 x 31mm

Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201