Fischer Fixings Silver Plastic Plasterboard & Cavity Anchor & Fixings, 10 mm fixing hole diameter

Subtotal (1 box of 50 units)*

£40.00

(exc. VAT)

£48.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£40.00£0.80

*price indicative

RS Stock No.:
868-377
Mfr. Part No.:
575286
Brand:
Fischer Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Fixings

Product Type

Plasterboard & Cavity Anchor & Fixings

Fixing Hole Diameter

10mm

Length

100mm

Maximum Fixing Thickness

10mm

Material

Plastic

Sub Type

Fixing

Drive Type

Torx

Colour

Silver

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer Fixings Dot and Dab fixing is the powerful solution for Dot and Dab walls where plasterboards are attached to the masonry using plaster or wooden battens. The red glass Fibre reinforced plastic shaft powerfully bridges the gap between the plasterboard and the load-bearing wall.

Loads are evenly distributed into the substrate due to the plug geometry

2-component technology for high loads

The matching fischer safety screw is included in the scope of delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy