Fischer Fixings Grey Hybrid Polymer Plug, 10 mm fixing hole diameter
- RS Stock No.:
- 776-767
- Mfr. Part No.:
- 577391
- Brand:
- Fischer Fixings
Subtotal (1 box of 10 units)*
£11.25
(exc. VAT)
£13.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.25 | £1.125 |
*price indicative
- RS Stock No.:
- 776-767
- Mfr. Part No.:
- 577391
- Brand:
- Fischer Fixings
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Fixings | |
| Product Type | Plug | |
| Fixing Hole Diameter | 10mm | |
| Length | 110mm | |
| Material | Hybrid Polymer | |
| Sub Type | Hexagon Screw | |
| Colour | Grey | |
| Finish | Zinc Plated | |
| Minimum Fixing Thickness | 0mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Product Type Plug | ||
Fixing Hole Diameter 10mm | ||
Length 110mm | ||
Material Hybrid Polymer | ||
Sub Type Hexagon Screw | ||
Colour Grey | ||
Finish Zinc Plated | ||
Minimum Fixing Thickness 0mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer Fixings Hybrid Power is a reliable anchoring solution designed for securing applications in various base materials, offering exceptional load-bearing capacities tailored for both light and heavy-duty installations.
Valid for installation in dry base materials up to temperatures of +24 °C
Suitable for various materials, including concrete, solid brick, and aerated concrete
Safety factors have been considered for reliable anchoring
Related links
- Fischer Fixings Grey Hybrid Polymer Plug, 10 mm fixing hole diameter
- Fischer Fixings Nylon Cavity Wall Fixings, 12 mm fixing hole diameter
- Fischer Fixings Metal Cavity Wall Fixings, 10 mm fixing hole diameter
- Fischer Fixings Silver Nylon 12 mm fixing hole diameter
- Fischer Fixings Silver Nylon 8 mm fixing hole diameter
- Fischer Fixings Silver Metal 10 mm fixing hole diameter
- Fischer Fixings Silver Plastic Plasterboard & Cavity Anchor & Fixings, 10 mm fixing hole diameter
- Fischer Fixings Spring Toggle Fixings, 14 mm fixing hole diameter
