Fischer Fixings Grey Hybrid Polymer Plug, 10 mm fixing hole diameter
- RS Stock No.:
- 776-766
- Mfr. Part No.:
- 577390
- Brand:
- Fischer Fixings
Subtotal (1 box of 10 units)*
£11.25
(exc. VAT)
£13.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 48 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £11.25 | £1.125 |
*price indicative
- RS Stock No.:
- 776-766
- Mfr. Part No.:
- 577390
- Brand:
- Fischer Fixings
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Fixings | |
| Product Type | Plug | |
| Fixing Hole Diameter | 10mm | |
| Length | 90mm | |
| Material | Hybrid Polymer | |
| Sub Type | Hexagon Screw | |
| Colour | Grey | |
| Finish | Zinc Plated | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Fischer Fixings | ||
Product Type Plug | ||
Fixing Hole Diameter 10mm | ||
Length 90mm | ||
Material Hybrid Polymer | ||
Sub Type Hexagon Screw | ||
Colour Grey | ||
Finish Zinc Plated | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer Fixings Hybrid Anchor offers reliable performance for securing loads in various base materials. It is specifically designed for use with recommended loads, making it an Ideal choice for construction applications.
Valid for tensile, shear, and oblique loads at any angle
Designed for dry base materials with temperatures up to +24 °C
Related links
- Fischer Fixings Grey Hybrid Polymer Plug, 10 mm fixing hole diameter
- Fischer Fixings Nylon Cavity Wall Fixings, 12 mm fixing hole diameter
- Fischer Fixings Metal Cavity Wall Fixings, 10 mm fixing hole diameter
- Fischer Fixings Silver Nylon 12 mm fixing hole diameter
- Fischer Fixings Silver Nylon 8 mm fixing hole diameter
- Fischer Fixings Silver Metal 10 mm fixing hole diameter
- Fischer Fixings Silver Plastic Plasterboard & Cavity Anchor & Fixings, 10 mm fixing hole diameter
- Fischer Fixings Spring Toggle Fixings, 14 mm fixing hole diameter
