NZ-G33KR, Double-Sided Plain Copper Ink Resist Board FR4 With 35μm Copper Thick, 100 x 150 x 1.6mm

  • RS Stock No. 680-9838
  • Mfr. Part No. NZ-G33KR
  • Brand Sunhayato
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Positive photosensitive boards & quick-positive photosensitive boards

Positive photosensitive boards

Photosensitising agent boasts superior resolution, allowing for easy creation of original boards from full-scale positive
Boards can be created in short times, ideal for test and low-volume manufacturing
Exposure Test Chart for Photosensitive Boards RS Product No.680-9935(maker product no. NZ-PT001)

Quick Positive Photosensitive Board (NZ-first maker product no.)

Pattern creation possible with short-term exposure / processing
Little change in exposure time due to temporal changes

Specifications
Attribute Value
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 100 x 150 x 1.6mm
Copper Thickness 35µm
FR Material Grade FR4
Length 100mm
Thickness 1.6mm
Width 150mm
3 In stock for delivery within 5 working days
Price Each
£ 9.34
(exc. VAT)
£ 11.21
(inc. VAT)
Units
Per unit
1 - 24
£9.34
25 - 99
£9.05
100 +
£7.94
Not available for guaranteed pre 9am/10am delivery
Related Products
Microtrak FR4 epoxy glass laminates are dip coated ...
Description:
Microtrak FR4 epoxy glass laminates are dip coated with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are protected by a specially designed light-proof blue film which allows ...
Microtrak FR4 epoxy glass laminates are dip coated ...
Description:
Microtrak FR4 epoxy glass laminates are dip coated with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are protected by a specially designed light-proof blue film which allows ...
The Mega Electronics FR4, the double-sided photoresist PCB ...
Description:
The Mega Electronics FR4, the double-sided photoresist PCB board is a new age device with 305mm length, 457mm width and 1.6mm thickness. This Microtrak epoxy glass laminate is a dip-coated with a high-resolution positive-working photoresist. It contains a dye that gives a good contrast against the copper, allowing boards to ...
Complies with military standard P 13949F M12 13949F. ...
Description:
Complies with military standard P 13949F M12 13949F. Professional quality boards with blue coloured positive resin Fire resistance: UL 94-V0Board material Glass-Epoxy FR4.