RS PRO Plain Bearing, 0.87 in Shaft Diameter, 1 in OD
- RS Stock No.:
- 528-204
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£10.74
(exc. VAT)
£12.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.74 | £5.37 |
*price indicative
- RS Stock No.:
- 528-204
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 0.87in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1in | |
| Material | Sintered Bronze | |
| Length | 1.125in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 0.87in | ||
Product Type Plain Bearing | ||
Outside Diameter 1in | ||
Material Sintered Bronze | ||
Length 1.125in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/8 in Sintered Bronze Plain Bearing, 1 in OD
This RS PRO plain bearing is designed to facilitate smooth rotational or linear movement between two surfaces. Made from sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for high-load applications. The bearing's Compact design ensures easy integration into various mechanical systems.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long service life
1-1/8 in Length: Suitable for applications requiring precise alignment and stability
1 in Outside Diameter: Allows for compatibility with a wide range of housings and supports
0.87 in Shaft Diameter: Ensures a snug fit for optimal performance and reduced vibration
1-1/8 in Length: Suitable for applications requiring precise alignment and stability
1 in Outside Diameter: Allows for compatibility with a wide range of housings and supports
0.87 in Shaft Diameter: Ensures a snug fit for optimal performance and reduced vibration
Applications
Automotive industry
Industrial machinery
Aerospace components
Agricultural equipment
Industrial machinery
Aerospace components
Agricultural equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
