ABUS PIR Motion Detector PIR Sensor, 13m Sensor Range
- RS Stock No.:
- 647-8819
- Mfr. Part No.:
- BW8085
- Brand:
- ABUS
View all PIR Sensors
Available to back order for despatch 09/08/2022
Price Each
£49.22
(exc. VAT)
£59.06
(inc. VAT)
Units | Per unit |
1 + | £49.22 |
- RS Stock No.:
- 647-8819
- Mfr. Part No.:
- BW8085
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
Product Details
Xevox 360° PIR Motion Detector
Specifications
Attribute | Value |
Detector Type | PIR Motion Detector |
Sensor Radius | 13m |
Diameter | 135mm |
Height | 27 mm |
Series | XEVOX |
Tamper Resistant | Yes |