- RS Stock No.:
- 218-6879
- Mfr. Part No.:
- B3SDSKSTIBIL
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 218-6879
- Mfr. Part No.:
- B3SDSKSTIBIL
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric desk sensor is a wireless sensor from the WorkPlace efficiency line, designed for offices. It measures the workspace occupancy like open spaces, meeting rooms with a granularity to the work station. The information collected is saved and stays available through reports in Gilif (a WorkPlace Efficiency software). It has 0°, 10°, 20°, and 30° adjustable angles. It is compliant to EC 60950-1, EN 61000-6-1 and EN 61000-6-3.
Simple configuration via a computer and radio USB drive
It provides workstation free state after 10 minutes
It can be fixed with double sided adhesive tape or screws
It provides workstation free state after 10 minutes
It can be fixed with double sided adhesive tape or screws
Specifications
Attribute | Value |
---|---|
Detector Type | PIR Motion Detector |
Sensor Radius | 3m |
Battery | 3V Lithium |
Diameter | 86.1mm |
Depth | 23.1 mm |