Timeguard Motion Detector PIR Sensor
- RS Stock No.:
- 640-627
- Mfr. Part No.:
- SLW2301
- Brand:
- Timeguard
Subtotal (1 unit)*
£18.80
(exc. VAT)
£22.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.80 |
*price indicative
- RS Stock No.:
- 640-627
- Mfr. Part No.:
- SLW2301
- Brand:
- Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Detector Type | Motion Detector | |
| Product Type | PIR Sensor | |
| Colour | White | |
| Series | SLW2301 | |
| Supply Voltage | 230V ac | |
| IP Rating | IP65 | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 61347 | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Detector Type Motion Detector | ||
Product Type PIR Sensor | ||
Colour White | ||
Series SLW2301 | ||
Supply Voltage 230V ac | ||
IP Rating IP65 | ||
Material Polycarbonate | ||
Standards/Approvals EN 61347 | ||
- COO (Country of Origin):
- CN
Timeguard SLW2301 PIR & Photocell 2kW Standalone - White
Reliable Motion Detection for Enhanced Security
The Timeguard SLW2301 PIR & Photocell 2kW Standalone Sensor delivers dependable 180° motion detection, activating connected lighting the moment movement is detected. With its clean white finish, it blends seamlessly into any exterior décor, offering both security and style for driveways, gardens, entrances, and commercial premises.
Intelligent Photocell for Energy Efficiency
Fitted with a built-in photocell, this sensor ensures lighting only operates when required, reducing unnecessary energy consumption. Adjustable light sensitivity and timer settings allow you to tailor operation to your EXACT needs, delivering cost savings without compromising on safety or visibility.
Durable, Weatherproof and Quick to Install
Designed for long-lasting performance, the SLW2301 features a robust, weatherproof housing that can withstand all weather conditions. Its straightforward installation makes it suitable for a wide range of outdoor applications, providing year-round reliability for both residential and business settings.
Related links
- RS PRO PIR Motion Detector PIR Sensor
- Eaton Motion Detector PIR Sensor
- Schneider Electric PIR Motion Detector PIR Sensor
- Steinel Motion Detector PIR Sensor
- Legrand Motion Detector PIR Sensor
- ABB PIR Motion Detector PIR Sensor, 7 m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8 m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5 m Sensor Range
