ROHM RN242SMFHT2R Single Diode, 100 mA, 30 V, 2-Pin SOD-523
- RS Stock No.:
- 780-364
- Mfr. Part No.:
- RN242SMFHT2R
- Brand:
- ROHM
Bulk discount available
Subtotal (1 tape of 50 units)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | £0.115 | £5.75 |
| 500 - 2450 | £0.093 | £4.65 |
| 2500 + | £0.057 | £2.85 |
*price indicative
- RS Stock No.:
- 780-364
- Mfr. Part No.:
- RN242SMFHT2R
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | Diode | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 30V | |
| Maximum Capacitance | 0.35pF | |
| Mount Type | Surface Mount | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Series Resistance @ Maximum If | 1.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 0.85mm | |
| Length | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type Diode | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 30V | ||
Maximum Capacitance 0.35pF | ||
Mount Type Surface Mount | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Series Resistance @ Maximum If 1.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 0.7mm | ||
Standards/Approvals RoHS Compliant | ||
Width 0.85mm | ||
Length 1.2mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM PIN Diode delivers high-performance high-frequency switching for automotive and industrial power management. This AEC-Q101 qualified device is engineered for RF signal control, ensuring efficient operation in demanding vehicle environments.
Peak reverse voltage of 30 V
Forward current of 100 mA
1.5 Ohm typical series resistance
High-frequency switching performance
