SIP Floor Pillar Drill

  • RS Stock No. 201-8049
  • Mfr. Part No. 1535
  • Brand SIP
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Specifications
Attribute Value
Drill Type Pillar Drill
Bench/Floor Mount Floor
Wattage 550W
Voltage Rating 230V
Chuck Size 16mm
Table Size 300mm
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
£ 515.00
(exc. VAT)
£ 618.00
(inc. VAT)
Units
Per unit
1 +
£515.00
Not available for guaranteed pre 9am/10am delivery
Related Products
The SIP 10" Professional Bench Grinder is ideal ...
Description:
The SIP 10" Professional Bench Grinder is ideal for industrial applications, including tool sharpening, and is built for performance through a powerful induction motor and a tough metal housing. 230v (13amp) input supply Powerful 750w (1.0hp) motor2850rpm working wheel speed10" (250mm) grinder wheel diameter3/4" (20mm) bore / 1" (25mm) width ...
The SIP Professional bench grinder has a robust ...
Description:
The SIP Professional bench grinder has a robust cast metal housing, Fitted with sealed spindle bearings for longer life. It is supplied with two grinding wheels one coarse & one medium grade plus an additional wire wheel. 2850 RPM wheel speed No voltage Release Switch (NVR) or emergency stop230V operating ...
The Jack Sealey 150mm bench grinder is fitted ...
Description:
The Jack Sealey 150mm bench grinder is fitted with a copper wound induction motor drive. It has a wheel bore size 32mm. The input power supply is rated at 230VAC.Inclusions:2 wheels, one fine and one coarse, safety eye shields, tool rests and spark guards Type G-British 3-pin plug. Fitted with ...
Tools and batteries are 100% compatible with your ...
Description:
Tools and batteries are 100% compatible with your existing 10.8V products.29mm shorter than previous generation Bright LED light on tool foot for high visibility in low light situations New state of charge battery pack allows users to quickly check battery level Efficient brushless motor gives 15% more runtime than previous ...