RS PRO ≥100dB PCB Mount Continuous Internal Magnetic Buzzer Component, 26.3 (Dia.) x 22.35mm, 5V dc Min, 18V dc Max
- RS Stock No.:
- 123-0980
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 123-0980
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | PCB Mount | |
| Minimum Supply Voltage | 5V dc | |
| Maximum Supply Voltage | 18V dc | |
| Sound Level | ≥100dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 26.3mm | |
| Height | 22.35mm | |
| Dimensions | 26.3 (Dia.) x 22.35mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Supply Current | ≤50mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type PCB Mount | ||
Minimum Supply Voltage 5V dc | ||
Maximum Supply Voltage 18V dc | ||
Sound Level ≥100dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 26.3mm | ||
Height 22.35mm | ||
Dimensions 26.3 (Dia.) x 22.35mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Supply Current ≤50mA | ||
- COO (Country of Origin):
- CN
