- RS Stock No.:
- 535-8196
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 535-8196
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Round PCB mount Piezo transducers
Circular cased PCB mounting
High sound output transducers
Requires external drive circuits to operate
High sound output transducers
Requires external drive circuits to operate
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Maximum Supply Voltage | 30V ac |
Sound Level | 80dB |
Drive Type | External |
Tone Type | Continuous |
Diameter | 14mm |
Height | 6.7mm |
Dimensions | 14 (Dia.) x 6.7mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Maximum Frequency | 4kHz |
Supply Current | 7mA |