- RS Stock No.:
- 181-2752
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2752
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Maximum Supply Voltage | 60V |
Sound Level | 100dB |
Diameter | 40mm |
Height | 11mm |
Dimensions | 40.0 (Dia.) x H11.0mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Supply Current | 40mA |