- RS Stock No.:
- 181-2736
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2736
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 26V dc. The material used for buzzer is high heat ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has pin type terminal.
Sound Level 88dB
Tone Type Continuous
Diameter 24mm
Height 17.5mm
Tone Type Continuous
Diameter 24mm
Height 17.5mm
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Minimum Supply Voltage | 3V dc |
Maximum Supply Voltage | 26V dc |
Sound Level | 88dB |
Tone Type | Continuous |
Diameter | 24mm |
Height | 17.5mm |
Dimensions | 24.0 (Dia.) x H17.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Supply Current | 15mA |