- RS Stock No.:
- 181-2715
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2715
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +70°C and it is made up of LCP.
Sound Level 65dB
Length 9mm
Height 1.9mm
Length 9mm
Height 1.9mm
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Supply Voltage | 25V |
Sound Level | 65dB |
Length | 9mm |
Height | 1.9mm |
Dimensions | 9.0 x 9.0 x 1.9mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Supply Current | 5mA |