- RS Stock No.:
- 181-2712
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2712
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 6V dc to 28V dc. The material used for buzzer is NYLON UL-94 V-0 (BLACK) and it has Tin-Plated Tapped Screw type terminal.
Sound Level 72dB
Tone Type Continuous
Diameter 42.5mm
Height 32.5mm
Tone Type Continuous
Diameter 42.5mm
Height 32.5mm
Specifications
Attribute | Value |
---|---|
Mounting Type | Screw Mount |
Minimum Supply Voltage | 6V dc |
Maximum Supply Voltage | 28V dc |
Sound Level | 72dB |
Tone Type | Continuous |
Diameter | 42.5mm |
Height | 32.5mm |
Dimensions | 42.5 (Dia.) x H32.5 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Supply Current | 10mA |