- RS Stock No.:
- 823-9032
- Mfr. Part No.:
- SP2400-SR
- Brand:
- OPTI
Discontinued product
- RS Stock No.:
- 823-9032
- Mfr. Part No.:
- SP2400-SR
- Brand:
- OPTI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Solar Hybrid Inverter SP Series
The OPTI-Solar SP series is designed to have access to dual input source; one is AC source from a grid, and the other is DC source from a solar array.
This series is a powerful all-in-one solution, not only delivering unsurpassed clean true sine wave output power and combining this with a selectable multistage battery charging current but also converting sunlight into clean energy. This series features durable and continuous 24-hour operation. The built-in 5-stage intelligent charger automatically charges any type of batteries without the risk of overcharge
This series is a powerful all-in-one solution, not only delivering unsurpassed clean true sine wave output power and combining this with a selectable multistage battery charging current but also converting sunlight into clean energy. This series features durable and continuous 24-hour operation. The built-in 5-stage intelligent charger automatically charges any type of batteries without the risk of overcharge
Multiple microprocessor design base
Compatible with both linear and non-linear load
Stronger charger to support batteries of up to 600AH
24-hour inverter operation
DC start and automatic self-diagnostic function
THD less than 3%
High efficiency design to save electricity
Low heat dissipation in extended operation
Designed to operate under harsh environment
3U 19in. rack mount or wall-mounted design
Solar power charger with maximum 50A from an array
Detachable front panel
Compatible with both linear and non-linear load
Stronger charger to support batteries of up to 600AH
24-hour inverter operation
DC start and automatic self-diagnostic function
THD less than 3%
High efficiency design to save electricity
Low heat dissipation in extended operation
Designed to operate under harsh environment
3U 19in. rack mount or wall-mounted design
Solar power charger with maximum 50A from an array
Detachable front panel
Air conditioner, home appliances, consumer electronic and office equipment
Application:
Note
Sine Wave Inverter
Specifications
Attribute | Value |
---|---|
Input Voltage | 120 → 270 V ac, 60 → 135 V ac |
Input Current | 50 (Charge)A |
Output Voltage | 120 V ac, 230 V ac |
Efficiency | 80% |
Power Rating | 1600 W, 2.4 KVA |
Communications | RS232 |
Dimensions | 132 x 440 x 392mm |
Depth | 392mm |
Length | 132mm |
Maximum Operating Frequency | 60Hz |
Maximum Temperature | +40°C |
Priced to Clear | Yes |
Minimum Operating Frequency | 50Hz |
Width | 440mm |
Minimum Temperature | 0°C |