- RS Stock No.:
- 915-4890
- Mfr. Part No.:
- SFH 3710-Z
- Brand:
- OSRAM Opto Semiconductors
- RS Stock No.:
- 915-4890
- Mfr. Part No.:
- SFH 3710-Z
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ambient Light Sensors - Vlambda
A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.
Adapted to human eye sensitivity (Vλ)
Ambient Light Sensors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Ultraviolet, Visible Light |
Number of Channels | 1 |
Maximum Light Current | 12.5µA |
Maximum Dark Current | 3nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | SMD |
Dimensions | 2.1 x 1.35 x 0.9mm |
Collector Current | 20mA |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 950nm |
Spectral Range of Sensitivity | 350 → 950 nm |
Width | 1.35mm |
Length | 2.1mm |
Height | 0.9mm |