- RS Stock No.:
- 915-4888
- Mfr. Part No.:
- SFH 3400-Z
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 915-4888
- Mfr. Part No.:
- SFH 3400-Z
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phototransistor Smart DIL Package
2.7 x 2.1 x 1.1 mm package size
High linearity
High linearity
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 24µs |
Typical Rise Time | 24µs |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Surface Mount |
Package Type | DIP |
Dimensions | 2.1 x 2.7 x 1.05mm |
Collector Current | 50mA |
Minimum Wavelength Detected | 460nm |
Spectral Range of Sensitivity | 460 → 1080 nm |
Maximum Wavelength Detected | 1080nm |
Width | 2.7mm |
Height | 1.05mm |
Length | 2.1mm |