- RS Stock No.:
- 915-4866
- Mfr. Part No.:
- SFH 3201-2/3-Z
- Brand:
- ams OSRAM
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 20)
£0.264
(exc. VAT)
£0.317
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | £0.264 | £5.28 |
*price indicative |
- RS Stock No.:
- 915-4866
- Mfr. Part No.:
- SFH 3201-2/3-Z
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor SFH 3201 Series
The SFH 3201 family from OSRAM Opto Semiconductors are large area phototransistors. They come in a surface-mounted (SMD) reflective interrupter package.
Suitable applications for the SFH 3201 phototransistors include; photointerrupters, industrial electronics, control/drive circuits and ambient light detectors.
Suitable applications for the SFH 3201 phototransistors include; photointerrupters, industrial electronics, control/drive circuits and ambient light detectors.
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 24µs |
Typical Rise Time | 24µs |
Number of Channels | 1 |
Maximum Light Current | 4200µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 120 ° |
Polarity | NPN |
Number of Pins | 6 |
Mounting Type | Surface Mount |
Package Type | SMD |
Dimensions | 4.2 x 3.4 x 2.1mm |
Collector Current | 50mA |
Maximum Wavelength Detected | 1080nm |
Minimum Wavelength Detected | 460nm |
Spectral Range of Sensitivity | 460 → 1080 nm |
Width | 3.4mm |
Length | 4.2mm |
Height | 2.1mm |