- RS Stock No.:
- 876-8710
- Mfr. Part No.:
- SFH 309 FA-4
- Brand:
- ams OSRAM
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 25)
£0.328
(exc. VAT)
£0.394
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | £0.328 | £8.20 |
250 - 475 | £0.252 | £6.30 |
500 - 975 | £0.218 | £5.45 |
1000 - 1975 | £0.168 | £4.20 |
2000 + | £0.154 | £3.85 |
*price indicative |
- RS Stock No.:
- 876-8710
- Mfr. Part No.:
- SFH 309 FA-4
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor T-1 (3mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.
Standard 3mm (T-1) package
Through-hole mounting
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 7µs |
Typical Rise Time | 7µs |
Number of Channels | 1 |
Maximum Light Current | 4500µA |
Maximum Dark Current | 1 (≤ 50)nA |
Angle of Half Sensitivity | ±12 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 3.1 (Dia.) x 5.2mm |
Collector Current | 15mA |
Maximum Wavelength Detected | 1120nm |
Diameter | 3.1mm |
Minimum Wavelength Detected | 880nm |
Spectral Range of Sensitivity | 880 to 1120 nm |
Collector Emitter Voltage | 35 V |
Saturation Voltage | 200mV |
Height | 5.2mm |