- RS Stock No.:
- 876-8694
- Mfr. Part No.:
- BPX 38-4
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 876-8694
- Mfr. Part No.:
- BPX 38-4
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phototransistor TO18 Package
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Light Current | 2300µA |
Maximum Dark Current | 20 (≤ 100)nA |
Angle of Half Sensitivity | ±40 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 4.8 (Dia.) x 5.5mm |
Collector Current | 50mA |
Diameter | 4.8mm |
Spectral Range of Sensitivity | 450 → 1120 nm |
Minimum Wavelength Detected | 450nm |
Maximum Wavelength Detected | 1120nm |
Saturation Voltage | 200mV |
Height | 5.5mm |