SFH 3605 Osram Opto, MIDLED 40 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin
- RS Stock No.:
- 665-5457
- Mfr. Part No.:
- SFH 3605
- Brand:
- OSRAM Opto Semiconductors
View all Phototransistors
Technical Reference
Legislation and Compliance
Product Details
Phototransistor MIDLED Package Side Looking
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 45µs |
Typical Rise Time | 45µs |
Number of Channels | 1 |
Maximum Light Current | 500µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 40 ° |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 3.3 x 2.35 x 1.7mm |
Collector Current | 15mA |
Minimum Wavelength Detected | 500nm |
Spectral Range of Sensitivity | 500 → 1100 nm |
Maximum Wavelength Detected | 1100nm |
Series | MIDLED |
Length | 3.3mm |
Width | 2.35mm |
Height | 1.7mm |
Discontinued product